Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7604Copy
Manufacturer Standard Lead Time14 weeks
Order Code4006754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.180 (CNY173.0934) |
| 5+ | CNY151.110 (CNY170.7543) |
| 10+ | CNY150.070 (CNY169.5791) |
| 20+ | CNY141.960 (CNY160.4148) |
| 50+ | CNY133.850 (CNY151.2505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.18 (CNY173.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7604Copy
Manufacturer Standard Lead Time14 weeks
Order Code4006754
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric41.4mm
External Depth - Metric117.6mm
IP RatingIP65, IP66, IP67, IP68
Body ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Depth - Metric
117.6mm
Body Colour
Black
External Height - Metric
41.4mm
IP Rating
IP65, IP66, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894
