Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23361-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047586
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.260 (CNY323.4738) |
| 5+ | CNY286.190 (CNY323.3947) |
| 10+ | CNY280.470 (CNY316.9311) |
| 20+ | CNY274.750 (CNY310.4675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.26 (CNY323.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Enclosure Type
Small
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
41.61mm
External Width - Imperial
6.65"
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
