Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCWB-15101Copy
Manufacturer Standard Lead Time5 weeks
Order Code4006752
Product RangeCWB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.770 (CNY406.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.77 (CNY406.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCWB-15101Copy
Manufacturer Standard Lead Time5 weeks
Order Code4006752
Product RangeCWB Series
Technical Datasheet
Enclosure MaterialGalvanized Steel
External Width - Metric76.2mm
For Use WithBUD Industries 3" to 14" Plastic Enclosures
Product RangeCWB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Galvanized Steel
For Use With
BUD Industries 3" to 14" Plastic Enclosures
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
76.2mm
Product Range
CWB Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
