Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-879Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY561.130 (CNY634.0769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY561.13 (CNY634.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-879Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848630
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric178mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial10"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
254mm
External Depth - Metric
178mm
Body Colour
Natural
External Height - Imperial
10"
Configurable
Yes
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24532
