Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.150 (CNY275.8895) |
| 5+ | CNY241.990 (CNY273.4487) |
| 10+ | CNY216.490 (CNY244.6337) |
| 20+ | CNY212.470 (CNY240.0911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.15 (CNY275.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-622-ACopy
Order Code1383512
Technical Datasheet
Enclosure TypeSmall
External Height - Metric63.5mm
External Width - Metric305mm
External Depth - Metric152mm
IP Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
305mm
IP Rating
-
Configurable
Yes
External Height - Metric
63.5mm
External Depth - Metric
152mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432
