Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-478Copy
Manufacturer Standard Lead Time14 weeks
Order Code4776240
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.800 (CNY231.424) |
| 5+ | CNY189.010 (CNY213.5813) |
| 10+ | CNY173.210 (CNY195.7273) |
| 20+ | CNY170.790 (CNY192.9927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.80 (CNY231.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-478Copy
Manufacturer Standard Lead Time14 weeks
Order Code4776240
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Width - Metric191mm
External Depth - Metric191mm
Body ColourNatural
External Depth - Imperial7.5"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
191mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Depth - Metric
191mm
External Depth - Imperial
7.5"
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728028
