Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-474Copy
Manufacturer Standard Lead Time13 weeks
Order Code4776227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.570 (CNY131.7241) |
| 5+ | CNY116.540 (CNY131.6902) |
| 10+ | CNY116.500 (CNY131.645) |
| 20+ | CNY115.850 (CNY130.9105) |
| 50+ | CNY115.200 (CNY130.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.57 (CNY131.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-474Copy
Manufacturer Standard Lead Time13 weeks
Order Code4776227
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric59.2mm
External Width - Metric121mm
External Depth - Metric121mm
Body ColourNatural
NEMA Rating-
External Width - Imperial4.75"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.2mm
External Depth - Metric
121mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
Body Colour
Natural
External Width - Imperial
4.75"
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326592
