Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-472Copy
Manufacturer Standard Lead Time13 weeks
Order Code4964561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.330 (CNY105.4629) |
| 5+ | CNY91.700 (CNY103.621) |
| 10+ | CNY90.070 (CNY101.7791) |
| 20+ | CNY88.440 (CNY99.9372) |
| 50+ | CNY86.800 (CNY98.084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.33 (CNY105.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-472Copy
Manufacturer Standard Lead Time13 weeks
Order Code4964561
Technical Datasheet
Enclosure MaterialDiecast Aluminum
External Height - Metric59.2mm
IP Rating-
Body ColourNatural
External Width - Imperial3.15"
External Depth - Imperial4.75"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Material
Diecast Aluminum
IP Rating
-
External Width - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
59.2mm
Body Colour
Natural
External Depth - Imperial
4.75"
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
