Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-471Copy
Manufacturer Standard Lead Time8 weeks
Order Code4520580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.530 (CNY77.4389) |
| 5+ | CNY63.280 (CNY71.5064) |
| 10+ | CNY58.030 (CNY65.5739) |
| 20+ | CNY57.250 (CNY64.6925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.53 (CNY77.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-471Copy
Manufacturer Standard Lead Time8 weeks
Order Code4520580
Technical Datasheet
Enclosure TypeSmall
External Height - Metric44.45mm
External Width - Metric83mm
External Depth - Metric110mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Width - Imperial3.25"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
44.45mm
External Depth - Metric
110mm
Body Colour
Natural
External Width - Imperial
3.25"
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206388
