Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.280 (CNY236.4864) |
| 5+ | CNY203.670 (CNY230.1471) |
| 10+ | CNY177.210 (CNY200.2473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.28 (CNY236.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3286-MBCopy
Order Code1383910
Technical Datasheet
External Height - Metric79.5mm
External Depth - Metric258mm
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
79.5mm
NEMA Rating
-
External Depth - Metric
258mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614628
