Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3282Copy
Manufacturer Standard Lead Time3 weeks
Order Code1383502
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.970 (CNY85.8461) |
| 5+ | CNY74.140 (CNY83.7782) |
| 10+ | CNY63.990 (CNY72.3087) |
| 20+ | CNY63.630 (CNY71.9019) |
| 50+ | CNY63.260 (CNY71.4838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.97 (CNY85.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3282Copy
Manufacturer Standard Lead Time3 weeks
Order Code1383502
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Depth - Metric117mm
IP Rating-
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Depth - Metric
117mm
NEMA Rating
-
Enclosure Material
ABS
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CU-3282
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210244
