Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3282-MBCopy
Manufacturer Standard Lead Time3 weeks
Order Code4552805
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.320 (CNY129.1816) |
| 5+ | CNY104.090 (CNY117.6217) |
| 10+ | CNY99.370 (CNY112.2881) |
| 20+ | CNY97.500 (CNY110.175) |
| 50+ | CNY95.620 (CNY108.0506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.32 (CNY129.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3282-MBCopy
Manufacturer Standard Lead Time3 weeks
Order Code4552805
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Depth - Metric117mm
Body ColourBlack
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Depth - Metric
117mm
NEMA Rating
-
Enclosure Material
ABS
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220903
