Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3005-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code1336991
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.340 (CNY116.7742) |
| 5+ | CNY99.130 (CNY112.0169) |
| 10+ | CNY91.100 (CNY102.943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.34 (CNY116.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3005-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code1336991
Technical Datasheet
Enclosure TypeSmall
External Height - Metric76.2mm
External Depth - Metric127mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Depth - Imperial5"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Depth - Metric
127mm
Body Colour
Natural
External Depth - Imperial
5"
Configurable
Yes
External Height - Metric
76.2mm
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CU-3005-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
