Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3001-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code1848355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.650 (CNY65.1445) |
| 5+ | CNY56.330 (CNY63.6529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.65 (CNY65.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Enclosure Type
Small
IP Rating
-
External Depth - Imperial
3.25"
Configurable
Yes
External Width - Metric
54mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for CU-3001-A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
