Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.420 (CNY106.6946) |
| 5+ | CNY89.310 (CNY100.9203) |
| 10+ | CNY79.950 (CNY90.3435) |
| 20+ | CNY78.360 (CNY88.5468) |
| 50+ | CNY78.140 (CNY88.2982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.42 (CNY106.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-234.
Order Code1849852
Technical Datasheet
Enclosure TypeSmall
External Width - Metric93mm
IP Rating-
Body ColourNatural
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
IP Rating
-
NEMA Rating
-
Configurable
Yes
External Width - Metric
93mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Alternatives for CU-234.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269892
