Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2107-BCopy
Manufacturer Standard Lead Time5 weeks
Order Code1383281
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.990 (CNY218.0787) |
| 5+ | CNY178.450 (CNY201.6485) |
| 10+ | CNY166.090 (CNY187.6817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.99 (CNY218.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2107-BCopy
Manufacturer Standard Lead Time5 weeks
Order Code1383281
Technical Datasheet
Enclosure TypeSmall
External Height - Metric101.6mm
External Width - Metric127mm
External Depth - Metric152mm
NEMA Rating-
External Height - Imperial4"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
127mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
101.6mm
External Depth - Metric
152mm
External Height - Imperial
4"
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
