Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1945.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4903638
Your Part Number
553 In Stock
Need more?
553 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.020 (CNY47.4826) |
| 5+ | CNY40.440 (CNY45.6972) |
| 10+ | CNY39.300 (CNY44.409) |
| 20+ | CNY37.360 (CNY42.2168) |
| 50+ | CNY35.420 (CNY40.0246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.02 (CNY47.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1945.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4903638
Technical Datasheet
Enclosure TypeUtility Box
External Height - Metric53.1mm
External Width - Metric96mm
External Depth - Metric158mm
IP Rating-
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Width - Metric
96mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
53.1mm
External Depth - Metric
158mm
NEMA Rating
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161028
