Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1943Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762442
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 5+ | CNY23.050 (CNY26.0465) |
| 10+ | CNY20.950 (CNY23.6735) |
| 20+ | CNY20.650 (CNY23.3345) |
| 50+ | CNY20.610 (CNY23.2893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1943Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762442
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric43.54mm
External Width - Metric67.97mm
External Depth - Metric130mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.714"
External Width - Imperial2.68"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1943 is an utilibox style J plastic utility box.
- External dimension is 130.05x68.07x43.43mm, internal dimension is 123.95x61.72x39.12mm (LxWxD)
- ABS plastic, UL94-HB flammability rating
- Internal PCB card guides accept both horizontal and vertical boards
- Grid pattern on underside of cover for modification reference points
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
43.54mm
External Depth - Metric
130mm
Body Colour
Black
External Height - Imperial
1.714"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
67.97mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Technical Docs (4)
Alternatives for CU-1943
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087545
