Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCH-14403Copy
Manufacturer Standard Lead Time6 weeks
Order Code2133407
Product RangeSmall Rack Mount Chassis Box Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.210 (CNY692.9273) |
| 5+ | CNY594.260 (CNY671.5138) |
| 10+ | CNY517.690 (CNY584.9897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY613.21 (CNY692.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCH-14403Copy
Manufacturer Standard Lead Time6 weeks
Order Code2133407
Product RangeSmall Rack Mount Chassis Box Series
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial8"
Product RangeSmall Rack Mount Chassis Box Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
Small Rack Mount Chassis Box Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.292737
