Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1597Copy
Manufacturer Standard Lead Time3 weeks
Order Code1383268
Your Part Number
24 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.640 (CNY137.4532) |
| 5+ | CNY119.000 (CNY134.470) |
| 10+ | CNY103.250 (CNY116.6725) |
| 20+ | CNY101.340 (CNY114.5142) |
| 50+ | CNY99.420 (CNY112.3446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.64 (CNY137.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Plate Type
Bottom
External Width - Metric
427mm
External Height - Imperial
0.15"
SVHC
No SVHC (21-Jan-2025)
Plate Colour
Natural
External Height - Metric
3.81mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300283
