Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1595Copy
Manufacturer Standard Lead Time2 weeks
Order Code1383458
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.320 (CNY120.1416) |
| 5+ | CNY97.930 (CNY110.6609) |
| 10+ | CNY91.210 (CNY103.0673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.32 (CNY120.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1595Copy
Manufacturer Standard Lead Time2 weeks
Order Code1383458
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
External Width - Metric300mm
External Height - Metric3.81mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
External Width - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
Plate Material
Aluminum
External Height - Metric
3.81mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884
