Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.920 (CNY128.7296) |
| 5+ | CNY113.840 (CNY128.6392) |
| 10+ | CNY109.310 (CNY123.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.92 (CNY128.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1524
Order Code1849621
Technical Datasheet
Plate ColourNatural
For Use WithAC-414 Aluminum Chassis
External Depth - Metric249.2mm
External Height - Metric3.81mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Colour
Natural
External Depth - Metric
249.2mm
Product Range
-
For Use With
AC-414 Aluminum Chassis
External Height - Metric
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234738
