Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1514Copy
Order Code1383446
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1514Copy
Order Code1383446
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
Plate ColourNatural
For Use WithAC-1414 Aluminum Chassis
External Depth - Metric147.6mm
External Width - Metric350.8mm
External Height - Metric3.81mm
External Depth - Imperial5.81"
External Width - Imperial13.8"
External Height - Imperial0.15"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
147.6mm
External Height - Metric
3.81mm
External Width - Imperial
13.8"
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
Aluminum
For Use With
AC-1414 Aluminum Chassis
External Width - Metric
350.8mm
External Depth - Imperial
5.81"
External Height - Imperial
0.15"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140162
