Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-1804-BTCopy
Order Code1916660
Product RangeBB Series
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,184.600 (CNY2,468.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,184.60 (CNY2,468.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-1804-BTCopy
Order Code1916660
Product RangeBB Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric208mm
External Width - Metric281mm
External Depth - Metric279mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial11.1"
External Depth - Imperial11"
Product RangeBB Series
ConfigurableNo
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
208mm
External Depth - Metric
279mm
Body Colour
Black
External Height - Imperial
8.2"
External Depth - Imperial
11"
Configurable
No
Enclosure Material
Aluminum
External Width - Metric
281mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.1"
Product Range
BB Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216
