Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1040Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383429
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.190 (CNY340.3447) |
| 5+ | CNY292.160 (CNY330.1408) |
| 10+ | CNY254.030 (CNY287.0539) |
| 20+ | CNY249.290 (CNY281.6977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.19 (CNY340.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1040Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383429
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
Body ColourNatural
NEMA Rating-
External Height - Imperial9"
External Depth - Imperial5"
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
Body Colour
Natural
External Height - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
NEMA Rating
-
External Depth - Imperial
5"
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48762
