Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1029Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383427
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.020 (CNY222.6326) |
| 5+ | CNY174.000 (CNY196.620) |
| 10+ | CNY153.530 (CNY173.4889) |
| 20+ | CNY146.340 (CNY165.3642) |
| 50+ | CNY143.570 (CNY162.2341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.02 (CNY222.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1029Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383427
Technical Datasheet
Enclosure TypeInstrument
External Height - Metric127mm
External Width - Metric152mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial5"
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Width - Metric
152mm
Body Colour
Natural
External Height - Imperial
5"
Configurable
No
External Height - Metric
127mm
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281232
