Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1028Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383254
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.010 (CNY159.3413) |
| 5+ | CNY129.580 (CNY146.4254) |
| 10+ | CNY120.630 (CNY136.3119) |
| 20+ | CNY115.040 (CNY129.9952) |
| 50+ | CNY113.210 (CNY127.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.01 (CNY159.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1028Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383254
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric127mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Width - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
External Height - Metric
101.6mm
IP Rating
-
NEMA Rating
-
Product Range
-
Configurable
No
External Width - Metric
127mm
Body Colour
Natural
External Width - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183708
