Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2867-ABCopy
Order Code2837762
Product RangeAN-A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2867-ABCopy
Order Code2837762
Product RangeAN-A Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric81mm
External Width - Metric99.5mm
External Depth - Metric159.5mm
IP RatingIP67, IP68
Body ColourBlack
NEMA RatingNEMA 4X, 6P, 12, 13
External Height - Imperial3.19"
External Width - Imperial3.92"
External Depth - Imperial6.28"
Product RangeAN-A Series
ConfigurableYes
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
81mm
External Depth - Metric
159.5mm
Body Colour
Black
External Height - Imperial
3.19"
External Depth - Imperial
6.28"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
99.5mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6P, 12, 13
External Width - Imperial
3.92"
Product Range
AN-A Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855943
