Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.280 (CNY363.0464) |
| 5+ | CNY314.440 (CNY355.3172) |
| 10+ | CNY272.180 (CNY307.5634) |
| 20+ | CNY268.050 (CNY302.8965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.28 (CNY363.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2856-ABCopy
Order Code4666928
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric55.1mm
External Width - Metric122.6mm
External Depth - Metric172.5mm
IP RatingIP67, IP68
Body ColourBlack
NEMA RatingNEMA 4X, 6P, 12, 13
External Height - Imperial2.17"
External Width - Imperial4.83"
External Depth - Imperial6.79"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.1mm
External Depth - Metric
172.5mm
Body Colour
Black
External Height - Imperial
2.17"
External Depth - Imperial
6.79"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
122.6mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6P, 12, 13
External Width - Imperial
4.83"
Product Range
-
Configurable
Yes
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.679039
