Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.890 (CNY371.6457) |
| 5+ | CNY323.500 (CNY365.555) |
| 10+ | CNY277.890 (CNY314.0157) |
| 20+ | CNY273.670 (CNY309.2471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.89 (CNY371.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1323-ACopy
Order Code2523837
Technical Datasheet
Enclosure TypeSmall
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP68
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Width - Imperial6.3"
Technical Specifications
Enclosure Type
Small
External Depth - Metric
260mm
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Metric
160mm
IP Rating
IP68
External Width - Imperial
6.3"
Alternatives for AN-1323-A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.540426
