Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1322-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code2523836
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.830 (CNY346.7179) |
| 5+ | CNY306.670 (CNY346.5371) |
| 10+ | CNY259.780 (CNY293.5514) |
| 20+ | CNY256.180 (CNY289.4834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.83 (CNY346.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1322-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code2523836
Technical Datasheet
Enclosure TypeSmall
External Height - Metric74.9mm
External Width - Metric120mm
Body ColourNatural
External Height - Imperial2.95"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
120mm
External Height - Imperial
2.95"
Configurable
Yes
External Height - Metric
74.9mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.786996
