Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1317-ABCopy
Manufacturer Standard Lead Time10 weeks
Order Code2837707
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.770 (CNY382.8101) |
| 5+ | CNY315.200 (CNY356.176) |
| 10+ | CNY308.900 (CNY349.057) |
| 20+ | CNY302.600 (CNY341.938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.77 (CNY382.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1317-ABCopy
Manufacturer Standard Lead Time10 weeks
Order Code2837707
Technical Datasheet
Enclosure TypeSmall
External Height - Metric81mm
External Width - Metric99.5mm
IP RatingIP68
NEMA RatingNEMA 4X, 6, 6P, 12, 13
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
99.5mm
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
Configurable
Yes
External Height - Metric
81mm
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.797882
