Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.040 (CNY230.5652) |
| 5+ | CNY195.740 (CNY221.1862) |
| 10+ | CNY172.220 (CNY194.6086) |
| 20+ | CNY169.850 (CNY191.9305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.04 (CNY230.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1316-ACopy
Order Code4138185
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric59.9mm
External Width - Metric99.5mm
External Depth - Metric159.5mm
IP RatingIP68
Body ColourNatural
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial2.36"
External Width - Imperial3.92"
External Depth - Imperial6.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.9mm
External Depth - Metric
159.5mm
Body Colour
Natural
External Height - Imperial
2.36"
External Depth - Imperial
6.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
99.5mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
3.92"
Product Range
-
Configurable
Yes
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65273
