Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1314-ABCopy
Manufacturer Standard Lead Time11 weeks
Order Code4138184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.240 (CNY208.1912) |
| 5+ | CNY184.210 (CNY208.1573) |
| 10+ | CNY184.170 (CNY208.1121) |
| 20+ | CNY180.490 (CNY203.9537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.24 (CNY208.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1314-ABCopy
Manufacturer Standard Lead Time11 weeks
Order Code4138184
Technical Datasheet
Enclosure TypeSmall
External Height - Metric56.9mm
External Width - Metric79.8mm
External Depth - Metric124.5mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial2.24"
External Width - Imperial3.14"
External Depth - Imperial4.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
79.8mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
3.14"
Product Range
-
Configurable
Yes
External Height - Metric
56.9mm
External Depth - Metric
124.5mm
Body Colour
Black
External Height - Imperial
2.24"
External Depth - Imperial
4.9"
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434095
