Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1310-ABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4138178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.290 (CNY420.6877) |
| 5+ | CNY364.680 (CNY412.0884) |
| 10+ | CNY314.970 (CNY355.9161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.29 (CNY420.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1310-ABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4138178
Technical Datasheet
Enclosure TypeSmall
External Height - Metric101.3mm
External Width - Metric158.6mm
External Depth - Metric158.8mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial3.99"
External Width - Imperial6.25"
External Depth - Imperial6.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
158.6mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
6.25"
Product Range
-
Configurable
Yes
External Height - Metric
101.3mm
External Depth - Metric
158.8mm
Body Colour
Black
External Height - Imperial
3.99"
External Depth - Imperial
6.25"
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
