Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1309-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4138177
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.580 (CNY272.9854) |
| 5+ | CNY236.020 (CNY266.7026) |
| 10+ | CNY231.300 (CNY261.369) |
| 20+ | CNY226.580 (CNY256.0354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.58 (CNY272.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1309-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4138177
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric101.3mm
External Width - Metric120.5mm
External Depth - Metric120.4mm
IP RatingIP68
Body ColourNatural
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial3.99"
External Width - Imperial4.74"
External Depth - Imperial4.74"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.3mm
External Depth - Metric
120.4mm
Body Colour
Natural
External Height - Imperial
3.99"
External Depth - Imperial
4.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
120.5mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
4.74"
Product Range
-
Configurable
Yes
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
