Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1308-ABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4138176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.680 (CNY436.9484) |
| 5+ | CNY372.140 (CNY420.5182) |
| 10+ | CNY365.210 (CNY412.6873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.68 (CNY436.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1308-ABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4138176
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric82.3mm
External Width - Metric146mm
External Depth - Metric222.5mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial3.24"
External Width - Imperial5.75"
External Depth - Imperial8.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
82.3mm
External Depth - Metric
222.5mm
Body Colour
Black
External Height - Imperial
3.24"
External Depth - Imperial
8.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
146mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
5.75"
Product Range
-
Configurable
Yes
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15668
