Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.750 (CNY246.0575) |
| 5+ | CNY209.380 (CNY236.5994) |
| 10+ | CNY183.640 (CNY207.5132) |
| 20+ | CNY180.890 (CNY204.4057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.75 (CNY246.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1306-ACopy
Order Code2523832
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric55.1mm
External Depth - Metric170.9mm
IP RatingIP68
Body ColourNatural
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial2.17"
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.1mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Depth - Metric
170.9mm
Body Colour
Natural
External Height - Imperial
2.17"
Configurable
Yes
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635947
