Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.530 (CNY102.2989) |
| 5+ | CNY83.570 (CNY94.4341) |
| 10+ | CNY76.600 (CNY86.558) |
| 20+ | CNY75.070 (CNY84.8291) |
| 50+ | CNY74.880 (CNY84.6144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.53 (CNY102.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1300-AB
Order Code4138173
Technical Datasheet
Enclosure TypeSmall
External Height - Metric29.97mm
External Width - Metric35.8mm
External Depth - Metric89.7mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial1.18"
External Width - Imperial1.41"
External Depth - Imperial3.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
35.8mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
1.41"
Product Range
-
Configurable
Yes
External Height - Metric
29.97mm
External Depth - Metric
89.7mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
3.53"
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771
