Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.020 (CNY57.6526) |
| 5+ | CNY50.940 (CNY57.5622) |
| 10+ | CNY43.260 (CNY48.8838) |
| 20+ | CNY42.400 (CNY47.912) |
| 50+ | CNY42.330 (CNY47.8329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.02 (CNY57.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1300-A
Order Code2523825
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric29.97mm
External Width - Metric35.8mm
External Depth - Metric89.7mm
NEMA RatingNEMA 4X, 6, 6P, 12, 13
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
89.7mm
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
35.8mm
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
Configurable
Yes
Technical Docs (3)
Alternatives for AN-1300-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225
