Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAIO-11112Copy
Order Code3666197
Product RangeAIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.110 (CNY399.0143) |
| 5+ | CNY348.700 (CNY394.031) |
| 10+ | CNY294.110 (CNY332.3443) |
| 20+ | CNY288.230 (CNY325.6999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.11 (CNY399.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAIO-11112Copy
Order Code3666197
Product RangeAIO Series
Technical Datasheet
Enclosure TypeWall Mount
External Width - Metric250mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA Rating-
Product RangeAIO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
IP Rating
IP66
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
250mm
Body Colour
Grey, Transparent
Product Range
AIO Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
