Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-428Copy
Manufacturer Standard Lead Time4 weeks
Order Code1808114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.420 (CNY547.3946) |
| 5+ | CNY483.140 (CNY545.9482) |
| 10+ | CNY439.210 (CNY496.3073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.42 (CNY547.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-428Copy
Manufacturer Standard Lead Time4 weeks
Order Code1808114
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Depth - Metric432mm
IP Rating-
Body ColourNatural
External Width - Imperial13"
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
101.6mm
IP Rating
-
External Width - Imperial
13"
Configurable
No
Enclosure Material
Aluminum
External Depth - Metric
432mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06596
