Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-427Copy
Manufacturer Standard Lead Time4 weeks
Order Code1297325
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.010 (CNY519.8113) |
| 5+ | CNY439.450 (CNY496.5785) |
| 10+ | CNY416.900 (CNY471.097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.01 (CNY519.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-427Copy
Manufacturer Standard Lead Time4 weeks
Order Code1297325
Technical Datasheet
Enclosure TypeChassis
External Width - Metric254mm
External Depth - Metric432mm
Body ColourNatural
NEMA Rating-
External Height - Imperial4"
External Width - Imperial10"
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Depth - Metric
432mm
NEMA Rating
-
External Width - Imperial
10"
Configurable
No
External Width - Metric
254mm
Body Colour
Natural
External Height - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for AC-427
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
