Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-423Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.370 (CNY329.2481) |
| 5+ | CNY291.290 (CNY329.1577) |
| 10+ | CNY246.610 (CNY278.6693) |
| 20+ | CNY242.010 (CNY273.4713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.37 (CNY329.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-423Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383423
Technical Datasheet
Enclosure TypeChassis
External Width - Metric178mm
Body ColourNatural
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
178mm
NEMA Rating
-
Configurable
No
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
