Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-421Copy
Manufacturer Standard Lead Time4 weeks
Order Code1383422
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.970 (CNY194.3261) |
| 5+ | CNY171.880 (CNY194.2244) |
| 10+ | CNY144.790 (CNY163.6127) |
| 20+ | CNY138.680 (CNY156.7084) |
| 50+ | CNY138.500 (CNY156.505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.97 (CNY194.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Enclosure Type
Chassis
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
76.2mm
Body Colour
Natural
External Depth - Imperial
9.5"
Configurable
No
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263088
