Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1427Copy
Manufacturer Standard Lead Time4 weeks
Order Code1297320
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.860 (CNY508.3418) |
| 5+ | CNY429.800 (CNY485.674) |
| 10+ | CNY379.520 (CNY428.8576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.86 (CNY508.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Enclosure Type
Chassis
External Depth - Metric
432mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
IP Rating
-
NEMA Rating
-
Configurable
No
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.994064
