Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY839.550 (CNY948.6915) |
| 5+ | CNY823.750 (CNY930.8375) |
| 10+ | CNY807.940 (CNY912.9722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY839.55 (CNY948.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No60-2381Copy
Order Code1675735
Technical Datasheet
Rack U Height-
External Depth - Metric578mm
For Use WithCabinet Racks
External Depth - Imperial22.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
For Use With
Cabinet Racks
Product Range
-
External Depth - Metric
578mm
External Depth - Imperial
22.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 60-2381
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84189990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.90096
