Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796949-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code2313481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY28.340 (CNY32.0242) |
| 500+ | CNY25.010 (CNY28.2613) |
| 1000+ | CNY23.380 (CNY26.4194) |
| 2500+ | CNY22.020 (CNY24.8826) |
Price for:Each
Minimum: 400
Multiple: 400
CNY11,336.00 (CNY12,809.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796949-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code2313481
Technical Datasheet
Pitch Spacing5.08mm
Wire Size AWG Min30AWG
Wire Connection MethodScrew
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Screw
Block Orientation
Through Hole Right Angle
Wire Size AWG Min
30AWG
Rated Voltage
300V
Product Range
-
Technical Docs (3)
Alternatives for 796949-7
1 Product Found
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01037
