Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796949-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4540165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY23.890 (CNY26.9957) |
| 1000+ | CNY23.490 (CNY26.5437) |
Price for:Each
Minimum: 400
Multiple: 400
CNY9,556.00 (CNY10,798.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796949-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4540165
Technical Datasheet
Pitch Spacing5.08mm
Rated Current17.5A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Rated Current
17.5A
Product Range
-
Technical Docs (3)
Alternatives for 796949-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
