Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796949-2.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4540128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY4.430 (CNY5.0059) |
| 2500+ | CNY4.270 (CNY4.8251) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY5,316.00 (CNY6,007.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796949-2.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4540128
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA3mm²
Rated Current17.5A
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
17.5A
Product Range
-
Conductor Area CSA
3mm²
Block Orientation
Through Hole Right Angle
Technical Docs (3)
Alternatives for 796949-2.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
